1N4739 Series 1 W 9.1 V 10 uA Through Hole Zener Diode - DO-41
Microsemi 1N4739A technical specifications.
| Element Configuration | Single |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Output Current | 910mA |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 5% |
| Zener Voltage | 9.1V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.