The 1N4739CPE3/TR8 Zener diode from Microsemi features an impedance of 5 ohms and a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 1 watt and a maximum reverse leakage current of 10 microamperes. The diode is packaged in a through-hole configuration and is available on tape and reel.
Microsemi 1N4739CPE3/TR8 technical specifications.
| Impedance | 5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 2% |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
No datasheet is available for this part.