
Diode Zener Single 15V 5% 1W 2-Pin DO-41 T/R
Microsemi 1N4744AT&R technical specifications.
| Impedance | 14R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Zener Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.
