Zener Diodes Zener Voltage Regulator Diode
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Zener Voltage | 82V |
| RoHS | Not Compliant |