The 1N4776A is a Zener diode with a nominal voltage of 8.5V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case, suitable for through-hole mounting. The diode operates over a temperature range of -55°C to 100°C and is not RoHS compliant.
Microsemi 1N4776A technical specifications.
| Package/Case | DO-35 |
| Impedance | 200R |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 8.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N4776A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.