The 1N4780A Zener diode has an impedance of 100 ohms and operates within a temperature range of -55°C to 100°C. It has a maximum power dissipation of 500 milliwatts and is available in a through-hole packaging configuration. This device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Impedance | 100R |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 8.5V |
| RoHS | Not Compliant |