The 1N4783A Zener diode from Microsemi features a Zener voltage of 8.5V with a tolerance of 5%. It has an impedance of 100R and a maximum power dissipation of 500mW. The device is packaged in a DO-35 package and is suitable for operation between -55°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 100R |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 8.5V |
| RoHS | Not Compliant |