The 1N4899 is a Zener diode with a nominal voltage of 12.8V and a tolerance of 5%. It has a maximum power dissipation of 400mW and is packaged in a DO-7 case for through-hole mounting. The diode operates over a temperature range of -25°C to 100°C. It is not RoHS compliant.
Microsemi 1N4899 technical specifications.
| Package/Case | DO-7 |
| Impedance | 400R |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 12.8V |
| RoHS | Not Compliant |
No datasheet is available for this part.