The 1N4998 diode is a general-purpose diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 25uA. The diode is available in bulk packaging and is suitable for through-hole mounting. It is not radiation hardened and is not RoHS compliant.
Microsemi 1N4998 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 25uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N4998 to view detailed technical specifications.
No datasheet is available for this part.