
The 1N5260BDO35E3 Zener diode from Microsemi features a DO-35 package with a maximum power dissipation of 500mW and a tolerance of 5%. It operates within a temperature range of -65°C to 175°C and has an impedance of 93 ohms. The diode is available in a through-hole mount configuration and is packaged in cut tape quantities.
Sign in to ask questions about the Microsemi 1N5260BDO35E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N5260BDO35E3 technical specifications.
| Package/Case | DO-35 |
| Impedance | 93R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Tolerance | 5% |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5260BDO35E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.