The 1N5275BUR-1 is a Zener diode from Microsemi with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The device is surface mount and available in bulk packaging. It is not RoHS compliant and has been radiation hardened.
Sign in to ask questions about the Microsemi 1N5275BUR-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N5275BUR-1 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Zener Voltage | 140V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5275BUR-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.