The 1N5279A(DO-35) Zener diode from Microsemi features a maximum operating temperature range of -65°C to 175°C and a maximum power dissipation of 500mW. It has a Zener voltage of 180V with a tolerance of 10%. The diode is packaged in a DO-35 package with a tin, lead contact plating and is available in bulk packaging. It is not RoHS compliant.
Sign in to ask questions about the Microsemi 1N5279A(DO-35) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N5279A(DO-35) technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Lead |
| Impedance | 2.2kR |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Zener Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5279A(DO-35) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.