The 1N5342B Zener diode features a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 5W. It is available in a through-hole package with a T-case style. The device is not RoHS compliant due to the presence of lead. The Zener voltage is 6.8V with a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Microsemi 1N5342B technical specifications.
| Package/Case | T |
| Impedance | 1R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 6.8V |
| Zener Voltage | 6.8V |
| RoHS | Not Compliant |
No datasheet is available for this part.