The 1N5345B is a T-section diode with a DC rated voltage of 8.7V and a tolerance of 5%. It has a maximum power dissipation of 5W and can operate between -65°C and 150°C. The diode is packaged in a through-hole configuration and is available on tape and reel.
Microsemi 1N5345B technical specifications.
| Package/Case | T |
| Impedance | 2R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 8.7V |
| Zener Voltage | 8.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5345B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.