The 1N5347B Zener diode has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 5W. It is available in a through-hole T-case package with a lead-free material that contains lead. The device is not RoHS compliant. The Zener diode has a voltage rating of 10V with a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
| Package/Case | T |
| Impedance | 2R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage | 10V |
| DC Rated Voltage | 10V |
| Zener Voltage | 10V |
| RoHS | Not Compliant |