Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 1N5356AE3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Impedance | 3R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Zener Voltage | 19V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5356AE3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.