The 1N5359B is a 24V Zener diode with an impedance of 3.5 ohms and a maximum power dissipation of 5 watts. It operates over a temperature range of -65°C to 150°C and is available in a through hole package. The diode is not RoHS compliant and contains lead. It is manufactured by Microsemi and packaged in tape and reel quantities of 3000.
Checking distributor stock and pricing after the page loads.
| Package/Case | T |
| Impedance | 3.5R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 24V |
| Zener Voltage | 24V |
| RoHS | Not Compliant |