The 1N5380B diode is a T-case package through-hole device with a DC rated voltage of 120V and a tolerance of 5%. It has a maximum power dissipation of 5W and operates within a temperature range of -65°C to 150°C. The diode is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Microsemi 1N5380B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N5380B technical specifications.
| Package/Case | T |
| Impedance | 170R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 120V |
| Zener Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5380B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.