Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 1N5388B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Impedance | 480R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Zener Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5388B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.