Diode Fast Recovery Rectifier 400V 3A 2-Pin
Microsemi 1N5418JANTX technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 80A |
| Reverse Recovery Time | 150ns |
| RoHS | Compliant |
No datasheet is available for this part.