Diode Switching 400V 3A 2-Pin Case E T/R
Microsemi 1N5418JANTXTR technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| RoHS | Not Compliant |
No datasheet is available for this part.