The 1N5530BUR-1 is a surface mount zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a zener voltage of 10V. The diode is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi 1N5530BUR-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N5530BUR-1 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 10V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N5530BUR-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.