The 1N5544B Zener diode from Microsemi features a DO-35 package and is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. With a maximum power dissipation of 500mW, this diode is suitable for a variety of applications. It has a Zener voltage of 28V and an impedance of 111R. The diode is not RoHS compliant.
Microsemi 1N5544B technical specifications.
| Package/Case | DO-35 |
| Impedance | 111R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.