The 1N5617 diode from Microsemi is a single-element zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a maximum reverse voltage of 400V and a maximum reverse current of 500nA. The diode is packaged in an axial configuration for through-hole mounting and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Package/Case | Axial |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | Yes |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |