Rectifiers UFR,FRR
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Package/Case | MELF |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 13°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | Yes |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |