Diode TVS Single Uni-Dir 34.8V 1.5KW 2-Pin DO-13
Checking distributor stock and pricing after the page loads.
Microsemi 1N5648 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 38.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | Yes |
| Reverse Standoff Voltage | 34.8V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
No datasheet is available for this part.