
Diode Schottky 20V 0.075A 2-Pin DO-35
Checking distributor stock and pricing after the page loads.
Microsemi 1N5712-1 technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |