Microsemi 1N5806/TR technical specifications.
| Average Rectified Current | 2.5A |
| Package/Case | Axial |
| Forward Current | 2.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Radiation Hardening | Yes |
| Reverse Recovery Time | 25ns |
| RoHS | CompliantYes |
Download the complete datasheet for Microsemi 1N5806/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.