
The 1N5806US/TR is a surface mount rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 150V and a peak non-repetitive surge current of 35A. The diode is packaged in a MELF package and is available on tape and reel. It can handle an average rectified current of 1A and has a reverse recovery time of 25ns.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Reverse Recovery Time | 25ns |
| RoHS | Not Compliant |
