Diode Ultra Fast Recovery Rectifier 150V 2.5A 2-Pin MELF-A
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Forward Current | 2.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 35A |
| Reverse Recovery Time | 25ns |
| RoHS | Compliant |