Rectifier Diode Switching 150V 6A 30ns 2-Pin Case E Bag
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 6A |
| Package/Case | Axial |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 150V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |