
Diode Ultra Fast Recovery Rectifier 150V 6A 2-Pin E
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Lead |
| Forward Current | 6A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
