Diode, Schottky Barrier, Vr 20V, If 1A, Pkg CASE 59-10, Vf 0.45V, Tj +125degc, Cs 25A
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | No |
| RoHS | Not Compliant |