
The 1N5819-1JAN is a DO-41 packaged rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 1A and a maximum reverse voltage of 40V. The diode is designed for through hole mounting and has a maximum reverse current of 1nA. It can withstand a peak non-repetitive surge current of 50A.
Microsemi 1N5819-1JAN technical specifications.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1nA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
