The 1N5822 is a single diode with a maximum reverse voltage of 40V and a forward current of 3A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is available in a through-hole package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 1N5822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 3A |
| Contact Plating | Tin, Lead |
| Element Configuration | Single |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.