The 1N5915BPE3/TR12 Zener diode from Microsemi features an impedance of 7.5 ohms and operates within a temperature range of -65°C to 150°C. It has a maximum power dissipation of 1.5W and a reverse leakage current of 25 microamperes. The diode is packaged in a through-hole configuration and is available on tape and reel. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 1N5915BPE3/TR12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Impedance | 7.5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 25uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5915BPE3/TR12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.