
The 1N5927BG is a DO-41 zener diode with a zener voltage of 12V and a tolerance of 5%. It has a maximum operating temperature range of -65°C to 175°C and a maximum power dissipation of 1.25W. The diode is available in bulk packaging and features tin and lead contact plating. It is not RoHS compliant and is radiation hardened.
Sign in to ask questions about the Microsemi 1N5927BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N5927BG technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Lead |
| Impedance | 6.5R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 12V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5927BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
