The 1N5928BP/TR8 is a Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 1.5W and a maximum reverse leakage current of 1uA. The diode is available in a through hole mount package and is packaged on tape and reel. Its impedance is 7 ohms and it has a 5% tolerance.
Checking distributor stock and pricing after the page loads.
Microsemi 1N5928BP/TR8 technical specifications.
| Impedance | 7R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| Zener Voltage | 13V |
| RoHS | Compliant |
No datasheet is available for this part.