The 1N5928CPE3/TR12 is a Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 1.5W and a Zener voltage of 13V with a 2% tolerance. The diode is available in a through hole mount package and is packaged on a tape and reel. The 1N5928CPE3/TR12 has a maximum reverse leakage current of 1uA and an impedance of 7 ohms.
Microsemi 1N5928CPE3/TR12 technical specifications.
| Impedance | 7R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 2% |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5928CPE3/TR12 to view detailed technical specifications.
No datasheet is available for this part.