The 1N5929BG diode from Microsemi features a Zener voltage of 15V with a tolerance of 5%. It has a maximum power dissipation of 1.25W and operates within a temperature range of -65°C to 175°C. The device is available in bulk packaging with a tin-lead contact plating. Note that this part is not RoHS compliant.
Sign in to ask questions about the Microsemi 1N5929BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N5929BG technical specifications.
| Contact Plating | Tin, Lead |
| Impedance | 9R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5929BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.