The 1N5934AP/TR12 Zener diode features an impedance of 19 ohms and a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 1.5W and a maximum reverse leakage current of 1 microampere. The diode is packaged in a through-hole configuration and is available on tape and reel. It is also radiation hardened.
Microsemi 1N5934AP/TR12 technical specifications.
| Impedance | 19R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | Yes |
| Tolerance | 10% |
| Zener Voltage | 24V |
| RoHS | CompliantYes |
No datasheet is available for this part.