The 1N5937BG Zener diode from Microsemi features a Zener voltage of 33V with a tolerance of 5%. It has a maximum power dissipation of 1.25W and operates over a temperature range of -65°C to 175°C. The device is available in a through-hole package with a DO-41 case and is plated with tin and lead. Note that this device is not RoHS compliant.
Microsemi 1N5937BG technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Lead |
| Impedance | 33R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 33V |
| RoHS | Not Compliant |
No datasheet is available for this part.