The 1N5938CPE3/TR12 is a Zener diode with a maximum operating voltage of 36V and a maximum power dissipation of 1.5W. It has a tolerance of 2% and can operate over a temperature range of -65°C to 150°C. The diode is available in a through hole mount package and is supplied on tape and reel.
Microsemi 1N5938CPE3/TR12 technical specifications.
| Impedance | 38R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 2% |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5938CPE3/TR12 to view detailed technical specifications.
No datasheet is available for this part.