The 1N5939BP/TR12 Zener diode from Microsemi operates over a temperature range of -65°C to 150°C. It features a maximum power dissipation of 1.5W and a reverse leakage current of 1uA. The device is packaged in a through-hole configuration for easy mounting. The Zener voltage is specified at 39V with a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 1N5939BP/TR12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Impedance | 45R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5939BP/TR12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.