The 1N5939BP/TR8 Zener diode has an impedance of 45 ohms and operates between -65°C and 150°C. It can handle a maximum power dissipation of 1.5 watts and has a reverse leakage current of 1 microampere. The diode is available in a through-hole package and is supplied on tape and reel. The device is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Impedance | 45R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| Zener Voltage | 39V |
| RoHS | Compliant |