The 1N5939PE3/TR8 Zener diode from Microsemi features an impedance of 45 ohms and operates within a temperature range of -65°C to 150°C. It has a maximum power dissipation of 1.5W and a reverse leakage current of 1uA. The diode is available in a through-hole package and is supplied on a tape and reel. It does not have radiation hardening capabilities.
Microsemi 1N5939PE3/TR8 technical specifications.
| Impedance | 45R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N5939PE3/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.