The 1N5954BP/TR8 is a Zener diode with a nominal voltage of 160V and a tolerance of 5%. It can handle a maximum power dissipation of 1.5W and has a maximum reverse leakage current of 1uA. The diode is designed for through hole mounting and is available in tape and reel packaging. It operates within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Impedance | 700R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| Zener Voltage | 160V |
| RoHS | Compliant |