The 1N5989D is a Zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a tolerance of 1%. The device is mounted through a hole and packaged in a DO-35 case. The 1N5989D is not RoHS compliant and is radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 90R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 15uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 1% |
| Zener Voltage | 3.6V |
| RoHS | Not CompliantYes |