Diode Zener Single 5.1V 10% 480mW 2-Pin DO-35
Microsemi 1N5993A technical specifications.
| Package/Case | DO-35 |
| Impedance | 88R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 10% |
| Zener Voltage | 5.1V |
| RoHS | Not CompliantYes |
No datasheet is available for this part.