The 1N5995B is a Zener diode with a Zener voltage of 6.2V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case for through-hole mounting. The diode operates over a temperature range of -65°C to 175°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |